Samtec SNT-100-OR-G technical specifications.
| Color | Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 0.24inch |
| Housing Color | Orange |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNT |
| RoHS | Compliant |
Download the complete datasheet for Samtec SNT-100-OR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.