Samtec SNT-100-RD-T technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Length | 50.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNT |
| RoHS | Compliant |
Download the complete datasheet for Samtec SNT-100-RD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.