
This Samtec connector features a bronze contact material with gold plating, a 2.54mm pitch, and a maximum current rating of 2.5A. It is available in a bulk packaging and is compliant with RoHS regulations. The connector has a yellow housing color and measures 50.8mm in length and 6.1mm in height. It operates within a temperature range of -40°C to 90°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SNT-100-YW-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.1mm |
| Housing Color | Yellow |
| Length | 50.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec SNT-100-YW-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.