Samtec SO-0815-01-01-01 technical specifications.
| Body Length | 8mm |
| Package/Case | 0815 |
| Height | 8mm |
| Length | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec SO-0815-01-01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.