Samtec SOLC-110-02-S-Q-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-110-02-S-Q-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.