Samtec SOLC-110-02-S-Q-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Mating Cycles | 100 |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Pitch | 0.635mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-110-02-S-Q-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.