Samtec SOLC-115-02-S-Q-LC-.F/H technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 60 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec SOLC-115-02-S-Q-LC-.F/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.