Surface mount socket strip receptacle with 120 positions and 4 rows, featuring a 0.635mm pitch. Contacts are gold-plated bronze with a square, forked shape, rated for 2.5A and 100 mating cycles. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C. Packaged on tape and reel for automated assembly.
Samtec SOLC-130-02-S-Q-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ SOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-130-02-S-Q-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.