Surface mount socket strip with 140 positions and 4 rows, featuring a 0.635mm pitch. This receptacle offers 2.5A current rating and gold-plated bronze contacts with a square, forked shape. Insulation material is black polymer with a UL94 V-0 flammability rating. Designed for 100 mating cycles, it operates between -55°C and 125°C and is supplied on tape and reel.
Samtec SOLC-135-02-S-Q-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ SOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-135-02-S-Q-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.