
180-position, 4-row shrouded socket strip with 0.635mm pitch and 1.27mm row spacing. Features straight, surface mount termination with gold-plated bronze square contacts. Rated for 2.5A current and UL94 V-0 flammability. Black polymer insulation and housing.
Samtec SOLC-145-02-S-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 1.27mm |
| Series | FOURRAY™ SOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-145-02-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
