Samtec SOLC-14502SQATR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-14502SQATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.