200-position, 4-row socket strip with 0.635mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated bronze contacts for reliable mating. Constructed with a black polymer insulator and rated UL94 V-0 for flammability. Operates across a wide temperature range of -55°C to 125°C.
Samtec SOLC-150-02-S-Q-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 66.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ SOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-150-02-S-Q-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.