Samtec SQCD-025-09.00-STR-STR-1-S technical specifications.
| Max Current Rating | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Type | Coaxial, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQCD-025-09.00-STR-STR-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.