Samtec SQCD-100-15.00-TEU-TED-1 technical specifications.
| Cable Type | Coax Micro Ribbon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQCD-100-15.00-TEU-TED-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.