
4-position, 2mm pitch shrouded socket strip receptacle with straight, top-entry, through-hole mounting. Features forked, square bronze contacts with gold plating for mating and a 5.1A current rating. Operates within a -55°C to 125°C temperature range and supports up to 450V AC. Constructed with a black polymer insulation material and rated UL94 V-0 for flammability.
Samtec SQT-102-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 5.1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-102-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
