4-position, 2-row socket strip with 2mm pitch, designed for board-to-board applications. Features right-angle, side-entry mounting with through-hole termination for solder connection. Offers a current rating of 5.5A and a voltage rating of 450V, operating within a temperature range of -55°C to 125°C. Constructed with bronze contacts and gold plating, housed in black material.
Samtec SQT-102-01-L-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5.5A |
| Depth | 9.62mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ SQT |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-102-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.