Samtec SQT-103-01-G-T technical specifications.
| Gender | Female |
| Number of Contacts | 9 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-103-01-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.