Socket strip connector featuring 10 positions and 2 rows with a 2mm pitch. This female connector utilizes gold-plated bronze contacts with a square shape and forked contact type for reliable mating. It offers a solder termination method and right-angle, through-hole mounting. Constructed with black polymer insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C, with a voltage rating of 450V AC.
Samtec SQT-105-01-F-D-RA-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-105-01-F-D-RA-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.