
5-position, 1-row, 2mm pitch socket strip with right-angle, side-entry, through-hole mounting. Features female socket contacts made of bronze with gold plating, rated for 5.5A current and 450V AC voltage. Operating temperature range from -55°C to 125°C, with a black housing and 100 mating cycles. Solder termination and lead-free construction.
Samtec SQT-105-01-L-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5.5A |
| Depth | 7.62mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Mating Cycles | 100 |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ SQT |
| Termination | Solder |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-105-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
