20-position, 4-row socket strip connector with 2mm pitch. Features gold-plated bronze square fork contacts for reliable mating. Straight, through-hole termination with a 5.5A max current rating and 450V AC voltage rating. Insulated with black UL94 V-0 rated polymer, operating from -55°C to 125°C. Supplied in a rail/tube package.
Samtec SQT-105-03-F-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-105-03-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.