10-position, 2-row socket strip with 2mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Contacts are gold-plated bronze with a square, forked shape, rated for 5.5A max current and 450V AC max voltage. Insulation is black polymer with a UL94 V-0 flammability rating, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Samtec SQT-105-03-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-105-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.