5-position, 1-row socket strip with 2mm pitch for board-to-board applications. Features forked, square bronze contacts with gold plating for reliable mating. Through-hole mounting with solder termination and a black polymer insulation material rated UL94 V-0. Operates within a temperature range of -55°C to 125°C and boasts a 450V AC voltage rating. Lead-free and RoHS compliant.
Samtec SQT-105-03-L-S-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-105-03-L-S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.