6-position, 1-row socket strip with 2mm pitch, straight orientation, and solder termination. Features gold-plated bronze square fork contacts, a 5.1A current rating, and a 450V voltage rating. Insulated with black polymer, it offers a wide operating temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. This lead-free receptacle is designed for through-hole mounting.
Samtec SQT-106-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 5.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-106-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.