Samtec SQT-106-03-L-6 technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-106-03-L-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.