Samtec SQT-107-01-L-D technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-107-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.