7-position, 1-row socket strip with 2mm pitch. Features gold-plated bronze contacts with a square, forked shape for mating. Through-hole mounting with solder termination. Rated for 450V AC and operates between -55°C and 125°C. Insulation is black polymer with UL94 V-0 flammability rating. RoHS compliant and lead-free.
Samtec SQT-107-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-107-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.