Socket strip connector featuring 7 positions and 1 row with a 2mm pitch. This right-angle, side-entry, through-hole component utilizes forked, square bronze contacts with gold plating for mating. Constructed with a black polymer insulation material, it offers a voltage rating of 450V AC and a maximum operating temperature of 125°C. The component is UL94 V-0 flammability rated and lead-free.
Samtec SQT-107-01-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-107-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.