7-position, 2mm pitch socket strip for board-to-board applications. Features gold-plated bronze contacts with a square shape and forked contact type, ensuring reliable mating. This female connector offers top entry with through-hole mounting and solder termination. Rated for 450V AC, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Insulation is black polymer, and the component is lead-free and RoHS compliant.
Samtec SQT-107-03-F-S-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-107-03-F-S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.