
9-position, 1-row socket strip with 2mm pitch and straight, top-entry orientation. Features forked, square bronze contacts with gold plating for mating and a 5.5A max current rating. Insulation material is black polymer with a UL94 V-0 flammability rating. Operates within a -55°C to 125°C temperature range and supports up to 450V AC. Lead-free and RoHS compliant, supplied in tube packaging.
Samtec SQT-109-01-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-109-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.