
This 10-contact socket strip from Samtec features a 2mm pitch and straight body orientation, designed for through-hole mounting. It has a product length of 20.3mm, product depth of 2mm, and product height of 6.35mm. The socket strip can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC.
Samtec SQT-110-01-F-S-009 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 6.35 |
| Tail Length (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-110-01-F-S-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.