
2mm pitch, right-angle shrouded socket strip with 20 positions across 2 rows. Features gold-plated bronze square fork contacts for reliable mating. Rated for 450V AC and a maximum current of 5.5A, operating between -55°C and 125°C. Through-hole termination with a 2.29mm lead length, housed in black UL94 V-0 rated polymer.
Samtec SQT-110-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 5.1A |
| Depth | 9.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.72mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.29mm |
| Length | 28.58mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-110-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.