
This Samtec SQT-110-01-S-T is a 30-contact, 3-row through hole female header with a maximum current rating of 5.5A and a maximum voltage rating of 450V. It can operate within a temperature range of -55°C to 125°C. The header features a gold-plated bronze contact material and a black housing color. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-110-01-S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-110-01-S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.