11-position, single-row socket strip with 2mm pitch. Features gold-plated bronze square contacts and a side-entry, right-angle through-hole termination for soldering. The black polymer housing offers a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This RoHS compliant component has a 450V AC voltage rating.
Samtec SQT-111-01-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-111-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.