
2mm pitch female socket strip connector with 24 positions and 2 rows, designed for vertical, top-entry, through-hole mounting. Features gold-plated bronze contacts with a square shape and forked contact type, ensuring reliable mating. Constructed with black polymer insulation, this connector offers a wide operating temperature range from -55°C to 125°C and a voltage rating of 450V AC. It meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
Samtec SQT-112-01-F-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-112-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.