
12-position, 1-row socket strip with 2mm pitch and straight, top-entry orientation. Features female socket contacts made of bronze with gold plating, rated for 450V AC and 5.5A max current. Black housing, through-hole mounting with solder termination. Operates from -55°C to 125°C, lead-free and RoHS compliant.
Samtec SQT-112-01-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-112-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.