2mm pitch, 26-position, 2-row socket strip for board-to-board applications. Features right-angle, side-entry, through-hole mounting with solder termination. Square, forked bronze contacts with gold plating ensure reliable mating. Rated for 450V AC and a maximum current of 5.5A, operating from -55°C to 125°C. UL94 V-0 rated black polymer insulation and housing.
Samtec SQT-113-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 9.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 26.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-113-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.