This Samtec SQT-113-01-L-S-005 is a 13-contact socket strip with a terminal pitch of 2mm and a product length of 26.3mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket strip can handle a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC. It is suitable for use in applications where a secure and reliable connection is required.
Samtec SQT-113-01-L-S-005 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 26.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 6.35 |
| Tail Length (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-113-01-L-S-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.