
2mm pitch socket strip featuring 30 positions (29 loaded) arranged in two rows. This female connector utilizes forked, square bronze contacts with gold plating for mating and gold contact plating. Designed for top entry, through-hole mounting with solder termination, it boasts a 450V AC voltage rating and operates within a -55°C to 125°C temperature range. The black polymer insulation meets UL94 V-0 flammability rating, and the component is lead-free and RoHS compliant.
Samtec SQT-115-01-L-D-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-115-01-L-D-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.