2mm pitch, right-angle, through-hole socket strip with 30 positions and 2 rows. Features female socket contacts made of bronze with gold plating, rated for 5.5A current and 450V voltage. Operates within a temperature range of -55°C to 125°C, with a black housing and RoHS compliance.
Samtec SQT-115-01-L-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5.5A |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ SQT |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-115-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.