34-position, 2-row socket strip with 2mm pitch, featuring gold-plated bronze square fork contacts for mating. This female connector offers a 5.1A current rating and 450V AC voltage rating, with a -55°C to 125°C operating temperature range. Designed for through-hole mounting with side entry, it utilizes a black polymer insulation material with UL94 V-0 flammability rating. Lead-free and RoHS compliant, this component is suitable for board-to-board and mezzanine applications.
Samtec SQT-117-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 5.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-117-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.