Board connector featuring 51 contacts arranged in 3 rows with a 2mm pitch. This female, straight socket offers a gold-plated bronze contact material with a square, forked contact shape. Designed for solder termination, it boasts a 5.5A max current rating and a 450V AC max voltage rating. The black polymer insulator has a UL94 V-0 flammability rating, operating between -55°C and 125°C.
Samtec SQT-117-01-L-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-117-01-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.