2mm pitch socket strip, straight, top entry, thru-hole termination. Features 20 gold-plated bronze contacts with a square, forked shape for reliable mating. Rated for 450V AC and a maximum current of 5.5A, operating between -55°C and 125°C. The black polymer housing ensures UL94 V-0 flammability rating. Supplied in tube packaging.
Samtec SQT-120-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 40.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-120-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.