66-position, 3-row socket strip with 2mm pitch, featuring right-angle, side-entry, through-hole termination. Contacts are gold-plated bronze with a square shape and forked contact type, ensuring reliable mating with gold contact finish. The black polymer insulation material offers a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range, supporting a 450V AC voltage rating. This lead-free, RoHS-compliant component is packaged in a rail/tube.
Samtec SQT-122-01-F-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 11.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 44.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-122-01-F-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.