44-position, 2-row, 2mm pitch socket strip with right-angle, side-entry, through-hole mounting. Features female socket contacts made of bronze with gold plating, rated for 450V AC and a maximum current of 5.5A. Operates across a temperature range of -55°C to 125°C. Black housing and lead-free construction ensure durability and compliance.
Samtec SQT-122-01-L-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 9.62mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-122-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.