2mm pitch socket strip, female gender, featuring 23 positions and 1 row. This through-hole mount component offers a solder termination with gold-plated bronze square contacts. Rated for 450V AC, it operates between -55°C and 125°C, with a UL94 V-0 flammability rating and lead-free construction. The black polymer housing and insulation ensure durability.
Samtec SQT-123-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 46.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-123-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.