
50-position, 2mm pitch right-angle socket strip for board-to-board applications. Features gold-plated bronze square contacts with a forked contact type, rated for 5.5A and 450V AC. The black polymer insulation offers a -55°C to 125°C operating temperature range and UL94 V-0 flammability rating. This lead-free receptacle mounts via through-hole termination with a solder connection.
Samtec SQT-125-01-L-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 5.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | SQT |
| Termination | Solder |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-125-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
