56-position, 2-row socket strip with 2mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze contacts with a square shape and forked contact type, ensuring reliable mating with a gold contact finish. The black polymer insulation material, rated UL94 V-0 for flammability, houses the contacts within a 6.35mm height and 4mm width profile. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component offers a voltage rating of 450V AC.
Samtec SQT-128-01-L-D technical specifications.
Download the complete datasheet for Samtec SQT-128-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.