120-position, 4-row socket strip with 2mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Rated for 450V AC, operating from -55°C to 125°C, and constructed with UL94 V-0 rated black polymer insulation. This lead-free, RoHS-compliant component ensures high performance in demanding applications.
Samtec SQT-130-03-L-Q-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 119 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-130-03-L-Q-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.