62-position, 2-row socket strip with 2mm pitch, featuring gold-plated bronze square contacts for reliable mating. This female connector utilizes a side-entry, right-angle, through-hole termination for solder connections. Constructed with a black polymer insulation material, it offers a 4mm height and 6.35mm width, with a maximum operating temperature of 125°C. Rated for 450V AC and UL94 V-0 flammability, this lead-free and RoHS compliant component ensures robust performance.
Samtec SQT-131-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 62.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-131-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.