This 64-contact female through hole header features a bronze contact material with gold plating, suitable for high-reliability applications. It is designed for lead-free assembly and meets RoHS compliance standards. The header is rated for 450V AC and is available for through hole mounting. The 2mm pitch provides a compact design, making it ideal for dense board-to-board connections.
Samtec SQT-132-01-F-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-132-01-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.